
Highlights & Details
Rigid measuring tip extension, long, CAT III 1000 V, 10 A, pair
- CAT III 1000 V, 10 A
- 4 mm test extender probe
- 4 mm banana connector from male to female
- Stainless steel / copper pin
- Insulated material: PA + TPE
Technical specifications
- 4 mm test extender probe
- 4 mm banana connector from male to female
- CAT III 1000V 10A
- stainless steel / copper pin
- insulated material: PA + TPE
- 1 pair of red + black
- Product type
Probe extension
- Type A
4 mm plug
- Type B
4 mm socket
- Cable length
200 mm
- Factory colour
Red
Black
- Plug features
Straight
Insulated
- Material
PP
TPE
- Nominal voltage
1000 V
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Jack diameter
4 mm
- Contact material
Stainless steel
- Reading category
CAT III 1000 V
- Width
209 mm
- Height
6 mm
- Type
MSL-510
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3462533 VOLTCRAFT MSL-510 Probe extension 4 mm plug 4 mm socket Red, Black 1 Pair
User & Safety Instructions
User & Safety Instructions 3462533 VOLTCRAFT MSL-510 Probe extension 4 mm plug 4 mm socket Red, Black 1 Pair
Warranty Terms
Warranty Terms 3462533 VOLTCRAFT MSL-510 Probe extension 4 mm plug 4 mm socket Red, Black 1 Pair
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























