• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT PTM 100 + TPT-207 Thermometer -200 - 450 °C Sensor type Pt1000 IP65

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Waterproof universal thermometer PTM-100 incl. sensor TPT-207

  • Three-line overhead display with backlight
  • Watertight to IP65 standard
  • BNC connection for change sensor

Our service for you

Technical specifications

  • Measuring input: Pt1000
  • Sensor connection: BNC connector
  • Display: 3-line segment display with background lighting, "180° rotatable"
  • Working temperature: -20 ... +50 °C
  • RoHS compliant
Product type

Thermometer

Max. temperature

450 °C

Basic accuracy

0.1 %

Accuracy ± °C

0.1 °C

Sensor type

Pt1000

Manufacturer's standards (no certificate)

Sensor version

detachable

Dim

(L x W x H) 28 x 54 x 108 mm

Display (details)

3-line, with background lighting, protected by shatterproof disc, overhead display at the push of a button

Resolution (temperature)

0.1 °C

Features

IP65

Weight

0.130 kg

Width

54 mm

Height

108 mm

Length

28 mm

Power supply

AA battery (2x), included

Min. temperature

-200 °C

Type

PTM 100 + TPT-207

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1991106 VOLTCRAFT PTM 100 + TPT-207 Thermometer -200 - 450 °C Sensor type Pt1000 IP65

User & Safety Instructions 1991106 VOLTCRAFT PTM 100 + TPT-207 Thermometer -200 - 450 °C Sensor type Pt1000 IP65

Warranty Terms

Warranty Terms 1991106 VOLTCRAFT PTM 100 + TPT-207 Thermometer -200 - 450 °C Sensor type Pt1000 IP65

Description

The PTM-100 universal thermometer for connecting PT-1000 sensors impresses with its ergonomic design, dust and water-proof design according to IP 65/67 and the illuminated display. The compact thermometer is available with a practical BNC connection for a change-over sensor. Perfect for the most accurate measurements in liquids and air, for the measurement of core temperatures (with penetration sensor); laboratories, quality assurance, service, food,...

This text is machine translated.

Features

  • Notification

Scope of delivery

  • Universal thermometer
  • Batteries
  • Test protocol
  • User manual.
  • Sensor TPT-207
  • This text is machine translated.

What kind of Thermometers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.