
Highlights & Details
Waterproof universal thermometer PTM-100 incl. probe TPT-208
- Three-line overhead display with backlight
- Watertight to IP65 standard
- BNC connection for change sensor
Our service for you
Technical specifications
- Measuring input: Pt1000
- Sensor connection: BNC connector
- Display: 3-line segment display with background lighting, "180° rotatable"
- Working temperature: -20 ... +50 °C
- RoHS compliant
- Product type
Thermometer
- Max. temperature
450 °C
- Basic accuracy
0.1 %
- Accuracy ± °C
0.1 °C
- Sensor type
Pt1000
Manufacturer's standards (no certificate)
- Sensor version
detachable
- Dim
(L x W x H) 28 x 54 x 108 mm
- Display (details)
3-line, with background lighting, protected by shatterproof disc, overhead display at the push of a button
- Resolution (temperature)
0.1 °C
- Features
IP65
- Weight
0.130 kg
- Width
54 mm
- Height
108 mm
- Length
28 mm
- Power supply
AA battery (2x), included
- Min. temperature
-200 °C
- Type
PTM 100 + TPT-208
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1991107 VOLTCRAFT PTM 100 + TPT-208 Thermometer -200 - 450 °C Sensor type Pt1000 IP65
User & Safety Instructions 1991107 VOLTCRAFT PTM 100 + TPT-208 Thermometer -200 - 450 °C Sensor type Pt1000 IP65
Warranty Terms
Warranty Terms 1991107 VOLTCRAFT PTM 100 + TPT-208 Thermometer -200 - 450 °C Sensor type Pt1000 IP65
Description
The PTM-100 universal thermometer for connecting PT-1000 sensors impresses with its ergonomic design, dust and water-proof design according to IP 65/67 and the illuminated display. The compact thermometer is available with a practical BNC connection for a change-over sensor. Perfect for the most accurate measurements in liquids and air, for the measurement of core temperatures (with penetration sensor); laboratories, quality assurance, service, food,...
This text is machine translated.
This text is machine translated.
Features
- Notification
Scope of delivery
- Universal thermometer
- Batteries
- Test protocol
- User manual.
- Sensor TPT-208
- This text is machine translated.
What kind of Thermometers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














