• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT R-200 Component tester Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 309.00 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Milliohm-meter R-200

  • High accuracy through the 4-conductor Kelvin measurement method
  • High resolution from 0.1 mΩ with 200 mA test current
  • Additional multimeter measurement functions

Our service for you

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Component tester

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.1 mV

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

0.1 µA

A DC reading range (max.)

400 mA

A AC reading range (min.)

0.1 µA

Amperage reading range AC (max.)

400 mA

Reading range - resistance

1 nF -40 Ω

Reading range - capacity

1 pF - 40 mF

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

1.0 %

Measurement type (details)

Average

Frequency range

50 Hz - 400 Hz Hz

Interfaces

none

Power supply (details)

6 AA batteries

Height

200 mm

Width

92 mm

Weight

550 g

ISO standards

Reading category

CAT III 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

R-200

Display

Digital

Display (counts)

4000

Dim

(W x H) 92 mm x 200 mm

Reading frequency

50 - 400 Hz

Features

ISO calibration

Screen back-lighting

Capacitance testing

Continuity tester

Basic accuracy

± 1 %

Displays

4000 counts

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1238107 VOLTCRAFT R-200 Component tester Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000

User & Safety Instructions

User & Safety Instructions 1238107 VOLTCRAFT R-200 Component tester Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000

Information

Information 1238107 VOLTCRAFT R-200 Component tester Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000

Conformity certificate

Conformity certificate 1238107 VOLTCRAFT R-200 Component tester Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000

Warranty Terms

Warranty Terms 1238107 VOLTCRAFT R-200 Component tester Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000

Description

This text is machine translated.

The R-200 enables milli-ohm resistance measurements from 0.1 mΩ to 40 Ω with high resolution and accuracy to transformers, circuits, ring-bus systems, components, etc. Through the sprayed on soft-rubber protection the R-200 is also suitable for harsh use.

Compact and robust
The shock-proof device features a composite enclosure including a protective rubber layer. And the rubber-coating also provides lots of grip. A stand on the rear side lets you place the multimeter in a way that allows you to read the display, keeping your hands free for taking readings.

Reliable readings thanks to ISO calibration
Diagnostics tools used in an environment that complies with ISO 9001 standards require ISO calibration. Moreover, most safety inspectors as well as accredited testing and certification bodies need to use ISO-certified equipment.

Features

  • Test current up to 200 mA
  • Multimeter with measurement functions V/AC, V/DC, Ω, F, mA/AC, mA/DC, acoustic continuity tester and diode test
  • Rel-/Min-/Max- and Hold funciton
  • Background lighting
  • Auto power-off.

Scope of delivery

  • R-200
  • 1 set of Kelvin measurement leads
  • 6 batteries (type AA)
  • Stable preservation case
  • Instructions for use.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.