• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT R-200 Component tester Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts): 4000

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 449.00 / piece)
€ 449.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Milliohm-meter R-200

  • High accuracy through the 4-conductor Kelvin measurement method
  • High resolution from 0.1 mΩ with 200 mA test current
  • Additional multimeter measurement functions

Our service for you

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Component tester

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.1 mV

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

0.1 µA

A DC reading range (max.)

400 mA

A AC reading range (min.)

0.1 µA

Amperage reading range AC (max.)

400 mA

Reading range - resistance

1 nF -40 Ω

Reading range - capacity

1 pF - 40 mF

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

1.0 %

Measurement type (details)

Average

Frequency range

50 Hz - 400 Hz Hz

Interfaces

none

Power supply (details)

6 AA batteries

Height

200 mm

Width

92 mm

Weight

550 g

DAkkS standards

Reading category

CAT III 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

R-200

Display

Digital

Display (counts)

4000

Dim

(W x H) 92 mm x 200 mm

Reading frequency

50 - 400 Hz

Features

Continuity tester

Data Hold function

Capacitance testing

Screen back-lighting

Conforms wth DAkkS standards

Basic accuracy

± 1 %

Displays

4000 counts

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1241624 VOLTCRAFT R-200 Component tester Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts): 4000

User & Safety Instructions

User & Safety Instructions 1241624 VOLTCRAFT R-200 Component tester Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts): 4000

Information

Information 1241624 VOLTCRAFT R-200 Component tester Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts): 4000

Conformity certificate

Conformity certificate 1241624 VOLTCRAFT R-200 Component tester Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts): 4000

Warranty Terms

Warranty Terms 1241624 VOLTCRAFT R-200 Component tester Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts): 4000

Description

This text is machine translated.

The R-200 enables milli-ohm resistance measurements from 0.1 mΩ to 40 Ω with high resolution and accuracy to transformers, circuits, ring-bus systems, components, etc. Through the sprayed on soft-rubber protection the R-200 is also suitable for harsh use.

Compact and robust
The shock-proof device features a composite enclosure including a protective rubber layer. And the rubber-coating also provides lots of grip. A stand on the rear side lets you place the multimeter in a way that allows you to read the display, keeping your hands free for taking readings.

Reliable measurement results with DAkkS calibration
A DAkkS calibration is necessary if the measuring device into a according to ISO 9001 certified environment for the monitoring of other measurement devices and test equipment is used. Also for experts, inspection or test laboratories is a DAkkS-certification helpful and often a prerequisite.

Features

  • Test current up to 200 mA
  • Multimeter with measurement functions V/AC, V/DC, Ω, F, mA/AC, mA/DC, acoustic continuity tester and diode test
  • Rel-/Min-/Max- and Hold funciton
  • Background lighting
  • Auto power-off.

Scope of delivery

  • R-200
  • 1 set of Kelvin measurement leads
  • 6 batteries (type AA)
  • Stable preservation case
  • Instructions for use.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.