
Highlights & Details
Universal power supply unit SPS12-7W
- Low standby consumption< 0.3 W
- 3 - 12 V DCAdjustable voltage output
- For consumers up to max. 600 mA
- 7.2 WPower 7.2 Watt
- With 8 output plugs
- Incl. 4 primary plugs
- Wide-range input
Our service for you
Technical specifications
- Product type
Mains PSU (adjustable voltage)
- Used at
Mains socket
- Type
Switched Mode
- Max. output current
600 mA
- Output voltage
3 V DC
4.5 V DC
5 V DC
6 V DC
7.5 V DC
9 V DC
12 V DC
- Output current (max.) - rounded
600 mA
- Output
2.5 jack
3.5 jack
5.5/2.5 coaxial connector
5.5/1.5 coaxial connector
5.0/2.1 coaxial connector
4.0/1.7 coaxial connector
3.5/1.35 coaxial connector
2.35/0.75 coaxial connector
- Input voltage
115 V AC
230 V AC
7.2 W
- Dim
(L x W x H) 74 x 69 x 74 mm
- No. of outputs
1 x
- Input voltage (max.)
240 V AC
- Min. input voltage
100 V AC
- EuP Status
Step 2
- Weight
180 g
- Width
69 mm
- Height
74 mm
- Length
74 mm
- Type
SPS12-7W
- Depth
41 mm
7.2 W
- Output voltage
3 - 12 V DC
- Output current (details)
600 mA
- Inputs
Euro-Socket
- Input voltage
100 - 240 V AC
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 512725 VOLTCRAFT SPS12-7W Mains PSU (adjustable voltage) 3 V DC, 4.5 V DC, 5 V DC, 6 V DC, 7.5 V DC, 9 V DC, 12 V DC 600 mA 7.2
Conformity certificate
Conformity certificate 512725 VOLTCRAFT SPS12-7W Mains PSU (adjustable voltage) 3 V DC, 4.5 V DC, 5 V DC, 6 V DC, 7.5 V DC, 9 V DC, 12 V DC 600 mA 7.2
Warranty Terms
Warranty Terms 512725 VOLTCRAFT SPS12-7W Mains PSU (adjustable voltage) 3 V DC, 4.5 V DC, 5 V DC, 6 V DC, 7.5 V DC, 9 V DC, 12 V DC 600 mA 7.2
Description
Features
- Output voltage 3/4.5/5/6/7.5/9/12 V/DC
Scope of delivery
- 2 jack plugs 2.5 and 3.5 mm 6 hollow plugs 5.5/2.5; 5.5/1.5; 5.0/2.1; 4.0/1.7; 3.5/1.35; 2.35/0.75 mm (outer/inner dia.)
- 4 mains adapters
- User manual
What kind of Fixed Voltage Mains Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










