• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT SPS24-24W Mains PSU (adjustable voltage) 9 V DC, 12 V DC, 13.5 V DC, 15 V DC, 18 V DC, 20 V DC, 24 V DC 1000 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT SPS24-24W Mains PSU (adjustable voltage) 9 V DC, 12 V DC, 13.5 V DC, 15 V DC, 18 V DC, 20 V DC, 24 V DC 1000 mA 24 W

  • Low standby consumption< 0.3 W
  • 9 - 24 V/DC adjustable
  • For consumers up to max. 1000 mA
  • 24 W Power
  • 2 jack plugs 2.5 and 3.5 mm
  • 6 DC-hollow plugs (outer-/inner-Ø in mm) 5.5/2.5; 5.5/1.5; 5.5/2.1; 4.0/1.7; 3.5/1.35; 2.35/0.75

Our service for you

  • '2.1 x 5.5' plug diagram shows a round plug with plus and minus symbols at the ends of a through line.
  • Symbols for plus and minus with a line connection at the top. Underneath is written '1.7 x 4.0', possibly indicating the dimensions.
  • Symbol image of a direct current plug with labelling '1.5 x 5.5'. Shows polarity with positive (+) and negative (-) signs.
  • Symbol of a connector with the text '0.75 × 2.35'<br><br>Note: I've used a multiplication sign (×) instead of the 'x' and kept the decimal point formatting typical in British English.
  • Diagram shows a direct current plug with polarity markings. Positive side on the left ('+'), negative side on the right ('-'), size: '2.5 x 5.5'.
  • Circle with plus and minus symbols on the left and right. Below text: 1.35 x 3.5.
  • Green background with white coat of arms and the letter 'E'. At the top it reads 'Save Energy'.

Technical specifications

Product type

Mains PSU (adjustable voltage)

Used at

Mains socket

Type

Synchronised

Max. output current

1000 mA

Output voltage

9 V DC

12 V DC

13.5 V DC

15 V DC

18 V DC

20 V DC

24 V DC

Output current (max.) - rounded

1 A

Output

2.5 jack

3.5 jack

5.5/2.5 coaxial connector

5.5/1.5 coaxial connector

5.5/2.1 coaxial connector

4.0/1.7 coaxial connector

3.5/1.35 coaxial connector

2.35/0.75 coaxial connector

Input voltage

115 V AC

230 V AC

24 W

Dim

(L x W x H) 74 x 52 x 98 mm

No. of outputs

1 x

Input voltage (max.)

240 V AC

Min. input voltage

100 V AC

EuP Status

Step 2

Weight

195 g

Width

52 mm

Height

98 mm

Length

74 mm

Type

SPS24-24W

24 W

Output voltage

9 - 24 V DC

Output current (details)

1000 mA

Inputs

Euro-Socket

Input voltage

100 - 240 V AC

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 513003 VOLTCRAFT SPS24-24W Mains PSU (adjustable voltage) 9 V DC, 12 V DC, 13.5 V DC, 15 V DC, 18 V DC, 20 V DC, 24 V DC 1000 m

Conformity certificate

Conformity certificate 513003 VOLTCRAFT SPS24-24W Mains PSU (adjustable voltage) 9 V DC, 12 V DC, 13.5 V DC, 15 V DC, 18 V DC, 20 V DC, 24 V DC 1000 m

Warranty Terms

Warranty Terms 513003 VOLTCRAFT SPS24-24W Mains PSU (adjustable voltage) 9 V DC, 12 V DC, 13.5 V DC, 15 V DC, 18 V DC, 20 V DC, 24 V DC 1000 m

Description

Compact plug power supply with stable, adjustable output voltage. Thus, can be used universally for many devices as spare or as second power supply. The changeable output plugs are designed with protection against polarity reversal. Ideal for small consumers like pocket computer, WLAN-router, CD-player, mini-TV etc.

Features

  • Output voltage 9/12/13.5/15/18/20 and 24 V/DC
  • Secure DC-voltage selection through jumpers.
  • 1.5 m long connection cable.
  • Protected against overload and short-circuit.

Scope of delivery

  • 2 jack plugs 2.5 and 3.5 mm
  • 6 hollow plugs (outer-/inner-Ø in mm) 5.5/2.5; 5.5/1.5; 5.5/2.1 4.0/1.7; 3.5/1.35; 2.35/0.75
  • 7 voltage - plug-in jumpers
  • User manual.

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.