Mains PSU (adjustable voltage)
Mains socket
Synchronised
2000 mA
9 V DC
12 V DC
13.5 V DC
15 V DC
18 V DC
20 V DC
24 V DC
2 A
2.5 jack
3.5 jack
5.5/2.5 coaxial connector
5.5/1.5 coaxial connector
5.5/2.1 coaxial connector
4.0/1.7 coaxial connector
3.5/1.35 coaxial connector
2.35/0.75 coaxial connector
115 V AC
230 V AC
48 W
(L x W x H) 74 x 68 x 136 mm
1 x
240 V AC
100 V AC
Step 2
300 g
68 mm
136 mm
74 mm
SPS24-48W
48 W
9 - 24 V DC
2000 mA
Euro-Socket
100 - 240 V AC
Certified by EU Garan
Datasheet 513004 VOLTCRAFT SPS24-48W Mains PSU (adjustable voltage) 9 V DC, 12 V DC, 13.5 V DC, 15 V DC, 18 V DC, 20 V DC, 24 V DC 2000 m
User & Safety Instructions 513004 VOLTCRAFT SPS24-48W Mains PSU (adjustable voltage) 9 V DC, 12 V DC, 13.5 V DC, 15 V DC, 18 V DC, 20 V DC, 24 V DC 2000 m
Conformity certificate 513004 VOLTCRAFT SPS24-48W Mains PSU (adjustable voltage) 9 V DC, 12 V DC, 13.5 V DC, 15 V DC, 18 V DC, 20 V DC, 24 V DC 2000 m
Warranty Terms 513004 VOLTCRAFT SPS24-48W Mains PSU (adjustable voltage) 9 V DC, 12 V DC, 13.5 V DC, 15 V DC, 18 V DC, 20 V DC, 24 V DC 2000 m
The necessary accessories are required to use the article as described.