• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT USB charger 18 W USB-C® socket White Mains socket USB Power Delivery (USB-PD)

1/15
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Compact USB-C Charger 18 W

  • With 1x USB-C charging port
  • Supports Power Delivery and Fast Charge technology
  • Overcurrent, short circuit, overvoltage and over power protection

Our service for you

Technical specifications

  • Charging currents 5V - 3000 mA, 9V - 2000 mA
Product type

USB charger

18 W

Inputs

Europlug

Input voltage

230 V AC

Input voltage

100-240 V AC

No. of outputs

1 x

Outputs

USB-C® socket

Output voltage

5, 9 V DC

Output current (max.) - rounded

3 A

Max. output current

3000 mA

Max. output current per channel

3000 mA

Type

VC-11374040

PSU features

USB Power Delivery (USB-PD)

Dim

(L x W x H) 34 x 30 x 37 mm

Height

37 mm

Length

34 mm

Width

30 mm

Weight

50 g

Factory colour

White

Used at

Mains socket

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2274808 VOLTCRAFT USB charger 18 W USB-C® socket White Mains socket USB Power Delivery (USB-PD)

Warranty Terms

Warranty Terms 2274808 VOLTCRAFT USB charger 18 W USB-C® socket White Mains socket USB Power Delivery (USB-PD)

Description

The compact USB plug-in charger has a USB-C output with power delivery technology.

This text is machine translated.

Features

  • Color: white
  • Input voltage: 100-240 V/AC
  • Output power: 5 V/DC, 3 A; 9 V/DC, 2 A; max. 18 W

Scope of delivery

  • USB charger
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.