
Highlights & Details
USB Charger, 4x USB-A and 1x USB-C, PD Fast Charge, black
- With 4x USB-A and 1x USB-C charging ports
- Supports Power Delivery and Fast Charge
- Over-current, short circuit, over-voltage, over-power protection
Technical specifications
- Support fast charge
- Product type
USB charger
41.5 W
- Inputs
Europlug
- Input voltage
230 V AC
- Input voltage
100 - 240 V AC
- No. of outputs
5 x
- Outputs
4x USB-A
1x USB-C®
- Output voltage
3.6 - 14.5 V
- Output current (max.) - rounded
4.4 A
- Max. output current
4400 mA
- Type
UC-5ACX001
- Suitable for
Smartphone
Tablet
- Suitable for
Universal
- PSU features
USB Power Delivery (USB-PD)
- Dim
(L x W x H) 61 x 30 x 72 mm
- Height
72 mm
- Length
61 mm
- Width
30 mm
- Weight
145 g
- Factory colour
Black
- Used at
Indoors
- Charging method
Power Delivery
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2274809 VOLTCRAFT UC-5ACX001 USB charger 41.5 W 4x USB-A, 1x USB-C® Power Delivery Black Indoors USB Power Delivery (USB-PD)
Warranty Terms
Warranty Terms 2274809 VOLTCRAFT UC-5ACX001 USB charger 41.5 W 4x USB-A, 1x USB-C® Power Delivery Black Indoors USB Power Delivery (USB-PD)
Description
This text is machine translated.
Features
- Color: black
- Input voltage: 100-240 V/AC
- PD output (Type-C): 14.5 V/DC, 1.25 A; 9 V/DC, 2 A; 5 V/DC, 3 A, (max. 18 W)
- Fast Charge output (Type-C): 3.6 - 6.5 V/DC, 3 A; 6.5 - 9 V/DC, 2 A; 9 - 12 V/DC, 1.5 A (max. 19.5 W)
- Single output (Type-A): 5 V/DC, 3 A, max. 15 W
- Total output (Type-A): 5 V/DC, 4.4 A, max. 22 W
- Total output (Type-C and Type-A): max. 41.5 W
Scope of delivery
- USB charger
- Stand
- Power cable
- User manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































