• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC-16026035 D battery (rechargeable) NiMH 8000 mAh 1.2 V 2 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.00 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT NiMH mono batteries 8000 mAh, Set of 2

  • 8000 mAh
  • Ideal for high current consumers
  • Powerful and durable

Technical specifications

Size

D

Product type

D battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

8000 mAh

Height

61 mm

(Ø)

33 mm

Weight

300 g

Content

2 pc(s)

Alternative battery types

HR20

LR20

D

AM1

XL

MN1300

813

E95

LR20N

13A

KD

R20

LR20L

BA3030

U7520

UM1

Torcia

Show more
Type

VC-16026035

Rechargeable

Yes

Dim

(Ø x H) 33 mm x 61 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3205207 VOLTCRAFT VC-16026035 D battery (rechargeable) NiMH 8000 mAh 1.2 V 2 pc(s)

Security datasheet

Security datasheet 3205207 VOLTCRAFT VC-16026035 D battery (rechargeable) NiMH 8000 mAh 1.2 V 2 pc(s)

Description

Powerful mono battery with a capacity of 8000 mAh. Ideal for toys, Radio, torch and much more.

Scope of delivery

  • 2x NiMH mono D battery

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.