
Highlights & Details
Set consisting of VOLTCRAFT VC272 digital multimeter and VOLTCRAFT MLSET-100 test lead maintenance
- VOLTCRAFT VC272 digital multimeter
- CAT III 600V
- 6000 counts
- Auto range
- Built-in torch and display backlighting
- AC/DC current measuring range
- 600 V high-voltage fuses
- True RMS
- VOLTCRAFT MLSET-100 test lead maintenance
- CAT III 1000 V/CAT IV 600 V 10 A 4 mm plug PVC 1.2 m test leads (red and black), nickel-plated
- CAT III 1000 V/CAT IV 600 V 5 A IC alligator clip terminal with red and black 4 mm plugs
- 4 mm safety test clips, CAT IV 600 V CAT III 1000 V 5 A, (red and black)
- CAT III 1000 V/CAT IV 600 V 5 A IC-Test terminal with hooks and red and black 4-mm-plugs
- Alligator clip, CAT IV 600 V CAT III 1000 V 10 A (red and black)
- CAT III 1000 V 10 A 4 mm probe extension (red and black)
- Probe 10 A nickel-plated (red and black)
Technical specifications
- Voltage reading range DC (min.)
0.01 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.01 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 60 MΩ
- Reading range - capacity
1 pF - 60 mF
- Frequency reading range
0.01 Hz - 10 MHz
- Temperature
-40 °C - 1000 °C
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.8 %
- Measurement type (details)
True RMS
- Frequency range
V/AC + V/AC LOZ 45-400 Hz
- Power supply (details)
3x AAA battery
- Height
190 mm
- Width
90 mm
- Length
43 mm
- Weight
350 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC272+MLSet-100
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 43 x 90 x 190 mm
- Temperature reading range (max.)
1000 °C
- Temperature reading range (min.)
-40 °C
- Reading frequency
2.5 Hz
- Features
LoZ
- Interfaces
4 mm plug
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3779685 VOLTCRAFT VC-272 multimeter with MLSet-100 test leads and case
User & Safety Instructions
User & Safety Instructions 3779685 VOLTCRAFT VC-272 multimeter with MLSet-100 test leads and case
Information
Information 3779685 VOLTCRAFT VC-272 multimeter with MLSet-100 test leads and case
Warranty Terms
Warranty Terms 3779685 VOLTCRAFT VC-272 multimeter with MLSet-100 test leads and case
Description
VOLTCRAFT VC272 digital multimeter
As with all other instruments in the VC-200 series, the VC-272 is optimized for training purposes.
True RMS readings ensure accuracy
True RMS measurement enables reading of asymmetrical voltage and amperage with wave forms other than a sinus. Asymmetric voltages are very common in various types of dimmers, speed limiters, synchonised switches, pulse-type chargers, or electronic speed controllers. Which means that in these cases conventional meters displaying average readings are prone to large measurement errors.
Impedance switching
The LoZ function enables the measurement of DC and AC voltages with low impedance. The lower internal resistance of the measuring device reduces the measurement deviations due to stray and ghost voltages.
Razor-sharp display
Impressive, clear EBTN display in Heller-environment as well as also when dark. With 7.9 cm (3.1 inch) display screen diagonal, all numbers and symbols are displayed much larger, thus avoiding measuring errors.
Measuring jacks monitoring
The display shows the correct assignment of the measuring sockets according to the selected measurement variable. This is a great help for beginners and students to avoid misuse. If an error is connected despite display, a warning tone sounds.
Battery replacement safety
To replace batteries or fuses the casing must be opened. For safety reasons, the measuring cables should not be connected. This measuring device is, unlike with simple conventional devices, designed in such a way that the housing cannot be opened when measuring lines are connected. You can only connect the measuring leads again after closing the casing, because the measuring sockets are mechanically locked.
Safety due to wear indicator
The leads feature two layers of insulation, each in a different colour. Damage to the first insulation layer reveals a different color insulation. Ideal for training devices, to change worn test leads early.
Auto-resetting fuse
This device has a self-resetting fuse for the measuring range up to 600mA. This variant does not need to change expensive high-performance fuse. This is of particular advantage in training. Double security: If the multimeter is connected to a power supply with high energy in the µA and mA range, an additional glass tube fuse is triggered to protect the self-resetting fuse from rollover.
Delta measurement
For measuring deviations of a specified value. This allows you to focus on the positive and negative changes and does not have to reckon with all the time.
Sample ratio
Measurement rate or duty cycle refers to phase angle control, switched-mode power supplies and other digital switched devices to determine the percentage value between ON (pulse) and OFF.
Display and keypad lock
Subtly incorporated edges protect the display, the rotary switch and all the keys.
An elaborately produced 2-component casing with integrated soft-rubber protection not only provides grip, but also protects the device during rough applications.
Anti-tipping
The broad bearing surface made of soft rubber provides much more stability when the stand is folded out.
Non-slip
Lying and standing with connected measuring leads - the measuring device remains in position. When stored without test leads, the rubberized edge protector prevents it from slipping even when the meter is lying on the display side.
Built-in torch
It's easier to find your way in the dark to the fuse box with the built-in LED light.
Contact-free voltage detection
An NCV sensor is integrated in the front of the casing. The electromagnetic field that occurs with a cable under voltage is detected. This allows you to find e.g. the position that would lead to an interruption in the case of a pinched extension cable. Through the insulation.
Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.
VOLTCRAFT MLSET-100 test lead maintenance
VOLTCRAFT MLSET-100 test lead set with industrial roll-bag and professional test equipment for maintenance (13-pieces)
The VOLTCRAFT MLSET-100 is a modular accessory system, whose composition has been specifically designed for the high requirements of industrial maintenance, maintenance and measurement troubleshooting. In addition to highly flexible silicone test leads, the system includes a specific range of safety test probes and terminals according to the latest industrial test standards.
The accompanying premium roll bag optimizes the workflow in mobile field use. Two built-in quick-access compartments allow loose, time-saving storage of cables and adapters. The semi-transparent front segments allow the content to be visually inspected at any time, minimizing WAS unproductive search times. An additional, separate zipped case secures sensitive small parts such as micro fuses. The generous interior layout grows with the tasks of the technician and offers sufficient capacity for the integration of further measuring equipment.
This text is machine translated.
Features
- VOLTCRAFT VC272 digital multimeter
- AC/DC voltage measurement up to 600 V
- AC/DC readings up to 10 A.
- LoZ function
- Capacitance testing
- Resistance measurement
- Diode test
- Acoustic continuity test
- HOLD function
- Low-battery indicator
- Auto switch-off
- Robust casing with protective rubber coating.
- Temperature reading
- Frequency measurement
- Duty cycle
- REL
- NCV
- Warning when the test lead is wrongly used
- VOLTCRAFT MLSET-100 test lead maintenance
- Optimized for industrial maintenance: Matched composition for quick troubleshooting of control cabinets, industrial plants and machinery
- Maximum protection in B2B environment: Heavy-duty roll bag made of extremely durable, wear-resistant industrial fabric to protect against mechanical wear and dirt
- Time saving through quick-access shaking compartments: Two permanently integrated, semi-transparent compartments make the complex sorting in rigid rubber loops unnecessary
- Expandable dust volume: Flexibly adjustable lock mechanism provides additional space for existing measuring accessories or compact hand-held digital multimeters
- Extensive safety kit: Includes CAT III 1000 V / CAT IV 600 V components (VOLTCRAFT MSK-135, MSK-120, MSK-116, MSK-118, MSL-510)
Scope of delivery
- Multimeters
- Test Leads
- 3 x 1.5 V AAA battery
- Temperature sensor with point contact
- User manual
- 2x Highly flexible silicone test leads (1.2 m, red/black)
- 2x Measuring tip extension 200 mm (VOLTCRAFT MSL-510)
- 2x curved safety alligator clips (VOLTCRAFT MSK-135)
- 2 x safety clip probes (VOLTCRAFT MSK-120, red/black)
- 2x Large alligator clips (VOLTCRAFT MSK-116) 2x alligator clips (VOLTCRAFT MSK-118)
- 1x durable industrial roll bag with transparent quick-access compartments
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































![VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182449PI02/voltcraft-ms-4ps-safety-test-lead-4-mm-safety-plug-test-probe-1-00-m-black-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)











