
Highlights & Details
VOLTCRAFT VC331 CLIP-ON AMMETER AC/DC (K)
- CAT II 600 V, CAT III 300 V
Our service for you
Technical specifications
- Voltage reading range DC (min.)
0.0001 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.001 V
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.01 A
- A DC reading range (max.)
200 A
- A AC reading range (min.)
0.01 A
- Amperage reading range AC (max.)
200 A
- Measurement type (details)
True RMS
- Height
60 mm
- Width
182 mm
- Length
36 mm
- Weight
152 g
ISO standards
- Reading category
CAT II 600 V
CAT III 300 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC-331
- Display
Digital
- Display (counts)
2000
- Dim
(L x W x H) 36 x 182 x 60 mm
- Features
ISO calibration
Capacitance testing
Continuity tester
- Opening range of current clamps
16.5 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3163116 VOLTCRAFT VC-331 Clamp meter Calibrated to (ISO standards) CAT II 600 V, CAT III 300 V Display (counts): 2000
User & Safety Instructions
User & Safety Instructions 3163116 VOLTCRAFT VC-331 Clamp meter Calibrated to (ISO standards) CAT II 600 V, CAT III 300 V Display (counts): 2000
User & Safety Instructions 3163116 VOLTCRAFT VC-331 Clamp meter Calibrated to (ISO standards) CAT II 600 V, CAT III 300 V Display (counts): 2000
Warranty Terms
Warranty Terms 3163116 VOLTCRAFT VC-331 Clamp meter Calibrated to (ISO standards) CAT II 600 V, CAT III 300 V Display (counts): 2000
Description
Quick and easy reading of DC and AC current of up to 200A
Unlike with multimeters, no circuit interruption required. Ideal for electric enclosures and high amperages in automotive electrical systems.
High-contrast 2000 counts display
Easily readable display in all light conditions.
Reliable readings thanks to ISO calibration
Diagnostics tools used in an environment that complies with ISO 9001 standards require ISO calibration. Moreover, most safety inspectors as well as accredited testing and certification bodies need to use ISO-certified equipment.
This text is machine translated.
Features
- Measure functions: Current, voltage, resistance, capacitance, diode test, Continuity test, temperature
- Automatic range selection (AUTO RANGE)
- Auto switch-off
- Data hold function
- ZERO function (zero balancing)
- Low battery indication
- True RMS
- MAX/MIN display
- REL Function
- Overflow indication
- Acoustic continuity tester
- Multi-colored contact voltage testing (NCV)
- Temperature test
- Resettable fuse
- EBTN display
- LED flashlight
Scope of delivery
- Clamp-on ammeter VC-331
- 2x test leads
- 1x K-type thermocouple
- 1x storage pouch
- 2x micro batteries (type AAA, 1.5V)
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 350.96*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














![VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182449PI02/voltcraft-ms-4ps-safety-test-lead-4-mm-safety-plug-test-probe-1-00-m-black-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



































