
Number
Total (€ 144.99 / piece)
€ 144.99
incl. VAT
Only 1 Piece(s) available
Highlights & Details
Digital multimeter VC 585 True RMS AC current clamps
- CAT III 600 V
Our service for you
Technical specifications
- NCV: 230 - 600 V/AC 50 - 60 Hz
- Voltage reading range DC (min.)
0.1 mV
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.001 V
- V AC reading range (max.)
600 V
- A DC reading range (max.)
400 A
- A AC reading range (min.)
0.001 A
- Amperage reading range AC (max.)
400 A
- Reading range - resistance
0.1 Ω - 40 MΩ MΩ
- Reading range - capacity
0.01 nF - 40 mF
- Frequency reading range
10Hz -1 MHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
1.5 %
- Measurement type (details)
True RMS
- Frequency range
40 - 400 Hz
- Interfaces
none
- Power supply (details)
3x AAA battery
- Height
228 mm
- Width
77 mm
- Length
41 mm
- Weight
265 g
ISO standards
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC
- Type
VC585
- Display
Digital
- Display (counts)
4000
- Dim
(L x W x H) 41 x 77 x 228 mm
- Temperature reading range (max.)
+1000 °C
- Temperature reading range (min.)
-40 °C
- Features
ISO calibration
- Opening range of current clamps
30 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1590171 VOLTCRAFT VC585 Clamp meter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000
Warranty Terms
Warranty Terms 1590171 VOLTCRAFT VC585 Clamp meter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000
Description
This text is machine translated.
Compact clamp meter with multimeter measurement functions for a safe measurement of alternating current up to 400 A. The ergonomic housing allows one-hand operation and is very robust by the molded soft rubber protection. The clamp-on ammeter multimeter combines standard multimeter functions with the comfortable advantage of contact-free measurement of alternating current. With the clamp multimeter eliminates the annoying separating the circuit for current measurement.
Reliable readings thanks to ISO calibration
Diagnostics tools used in an environment that complies with ISO 9001 standards require ISO calibration. Moreover, most safety inspectors as well as accredited testing and certification bodies need to use ISO-certified equipment.
Compact clamp meter with multimeter measurement functions for a safe measurement of alternating current up to 400 A. The ergonomic housing allows one-hand operation and is very robust by the molded soft rubber protection. The clamp-on ammeter multimeter combines standard multimeter functions with the comfortable advantage of contact-free measurement of alternating current. With the clamp multimeter eliminates the annoying separating the circuit for current measurement.
Reliable readings thanks to ISO calibration
Diagnostics tools used in an environment that complies with ISO 9001 standards require ISO calibration. Moreover, most safety inspectors as well as accredited testing and certification bodies need to use ISO-certified equipment.
Features
- Data hold
- Min/max
- Reference value settings
- Auto power off function (can be deactivated)
- Standard measurement functions: AC/DC voltage, AC current, resistance, capacitance, frequency, pulse ratio, temperature, diode test, acoustic continuity tester
- Non-contact voltage testing (NCV)
- Battery status indicator
- Selectable display backlighting
Scope of delivery
- Batteries
- Safety test leads
- K-type thermocouple (-40 to +230 °C)
- Operating instructions (on CD)
- ISO calibration certificate.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 295.96€ 291.46*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























![VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182449PI02/voltcraft-ms-4ps-safety-test-lead-4-mm-safety-plug-test-probe-1-00-m-black-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)








































