
Highlights & Details
Volt craft VC-532 AC
- CAT III 600 VAC
- 6000 counts
- True RMS
- 8 reading types: current, voltage, resistance, temperature, capacity, frequency, continuity test, diode test
- Incl. work area lighting
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.001 V
- V AC reading range (max.)
600 V
- A AC reading range (min.)
0.1 A
- Amperage reading range AC (max.)
1000 A
- Reading range - resistance
0.1 Ω - 60 MΩ
- Reading range - capacity
100 pF - 6000 µF
- Frequency reading range
0.001 Hz - 10 kHz
- Temperature
-20 °C to 1000 °C
- Basic accuracy
0.8 %
- Measurement type (details)
True RMS
- Frequency range
50 Hz - 400 Hz Hz
- Height
78 mm
- Width
237 mm
- Length
40 mm
- Weight
328 g
DAkkS standards
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC
- Type
VC-532
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 40 x 237 x 78 mm
- Temperature reading range (max.)
1000 °C
- Features
Data Hold function
Continuity tester
Graphics display
Capacitance testing
Conforms wth DAkkS standards
Screen back-lighting
incl. voltmeter
- Opening range of current clamps
37 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2141323 VOLTCRAFT VC-532 Clamp meter Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts): 6000
User & Safety Instructions
User & Safety Instructions 2141323 VOLTCRAFT VC-532 Clamp meter Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts): 6000
User & Safety Instructions 2141323 VOLTCRAFT VC-532 Clamp meter Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts): 6000
Information
Information 2141323 VOLTCRAFT VC-532 Clamp meter Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts): 6000
Information 2141323 VOLTCRAFT VC-532 Clamp meter Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts): 6000
Warranty Terms
Warranty Terms 2141323 VOLTCRAFT VC-532 Clamp meter Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts): 6000
Description
Unlike with multimeters, no circuit interruption required. Perfect for servicing machines and control cabinets.
Multimeter functions
The device reads voltage, frequency, temperature, capacity and resistance with automatic range selection and come with diode and acoustic continuity testing. In addition, meter allows contact-less voltage testing (NCV).
High-contrast display with 6000 counts and illuminated control elements
Easily readable display in all light conditions. This model tops any common clamp meters used in badly lit electrical enclosures. Readings of up to 5999 (6000 counts) are always displayed as 4-digit numbers no matter where the decimal mark is placed. In addition, the keys as well as the legend for the rotary switch position are illuminated.
Bar graph display
Pulsating measured values are clearly displayed with the bar graph display.
Hold button perfectly accessible with thumb
The Hold button is used to save the data if the display cannot be read during the measurement. This button is ergonomically placed in the position of the thumb. It does not have to be searched first, as is the case with conventional pliers.
Work area lighting
The meter features a bright built-in LED with a lens that can be turned on to light up the area directly in front of the meter.
Anti-slip coating
The Voltcraft VC-532 stays where it has been placed. No accidental sliding off slanted surfaces thanks to an anti-slip rubber-coating.
Compact and robust
The shock-proof device features a composite enclosure including a protective rubber layer. And the rubber-coating also provides lots of grip.
Prepped for PFPSs
The enclosure features a standard thread that enables attachment to straps or safety harnesses. This prevents the tool from dropping when working at heights.
Temperature reading included
The clamp meter comes with a temperature reading function using K-type thermocouple probes. The included air temperature sensor can be swapped with any Voltcraft K-type thermocouple probe to determine the temperature of as mixtures, fluids or surfaces (1000°C max).
True RMS readings ensure accuracy
True RMS measurement enables reading of asymmetrical voltage and amperage with wave forms other than a sinus. Asymmetric voltages are very common in various types of dimmers, speed limiters, synchonised switches, pulse-type chargers, or scale model speed controllers. Which means that in these cases conventional meters displaying average readings are prone to large measurement errors.
Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.
This text is machine translated.
Features
- Data Hold function
- Auto switch-off
- Pulse width readings
- Functions: current, voltage, resistance, temperature, capacitance, and frequency readings. Continuity test, diode test.
- Non-contact voltage testing (NCV)
- ZERO function
Scope of delivery
- VC-532 clamp meter
- Safety test leads
- K-type thermocouple probe (-20 to +230 °C)
- K-type probe adapter
- Storage Bags
- 3x AAA battery (1.5V)
- User manual
- DAkkS calibration certificate
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























![VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182449PI02/voltcraft-ms-4ps-safety-test-lead-4-mm-safety-plug-test-probe-1-00-m-black-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






