This VOLTCRAFT handheld multimeter set comes together with the VOLTCRAFT MINI-systainer T-Loc, alligator clips, hooks and an additional set of measuring leads. Everything fits together in the mini-systainer produced by Tanos, which is fully compatible with all the other Tanos systainer. A large number of different manufacturers use this innovative system.
TFT display Armed. Individual. Sensational.
An angle-independent color display with excellent contrast, which is also individually configurable. Depending on the lighting conditions, the display can be either positive (dark digits on a light background) or negative (night mode).
Revolutionary magnetic technology – both hands free for measuring tips
Incorporated in the housing, extra strong neodymium magnets ensure a secure hold at the control cabinet door. Thus, the device must no longer be placed on the ground when taking measurements. For measuring tasks on the construction site, one of the measuring tips can be magnetically fixed to the multimeter. Special measuring tips with incorporated ferromagnetic material adhere securely and firmly to the multimeter - but not to the control cabinet. One measuring tip together with the multimeter forms one unit in one hand and the other measuring tip in the other hand can be guided to the second measuring point.
Fantastically flexible test leads
A silicone coating with wear indicator designed in two layers and colors provides some flexibility. The extremely fine wired construction, which is twisted for mechanical reinforcement with highly flexible and tear-resistant plastic fiber, enormously increases the flexibility. VOLTCRAFT brings this technology to series production of multimeters for the first time.
Make it your device
Many functions can be configured individually. Automatic switch-off after 5, 10, 15 or 30 min. Or always on. The background illumination for buttons and rotary switches can be set individually or always stay off. The beep sound during measurement range change can be turned on / off or the volume reduced.
Impedance switching
The LoZ function makes it possible to measure alternating voltages with low impedance. The lower internal resistance of the measuring device reduces the measurement deviations due to stray and ghost voltages.
Delta measurement
For measuring deviations of a specified value. This allows you to focus on the positive and negative changes and does not have to reckon with all the time.
Sample ratio
Measurement rate or duty cycle refers to phase angle control, switched-mode power supplies and other digital switched devices to determine the percentage value between ON (pulse) and OFF.
Min Max
The highest and lowest values of a series of measurements are saved and displayed.
Display and keypad lock
Subtly incorporated edges protect the display, the rotary switch and all the keys.
An elaborately produced 2-component casing with integrated soft-rubber protection not only provides grip, but also protects the device during rough applications.
Anti-tipping
The broad bearing surface made of soft rubber provides much more stability when the stand is folded out.
Non-slip
Lying and standing with connected measuring leads - the measuring device remains in position. When stored without test leads, the rubberized edge protector prevents it from slipping even when the meter is lying on the display side.
Built-in torch
It's easier to find your way in the dark to the fuse box with two built-in LED lights.
Measuring jacks monitoring
If measuring lines are accidentally inserted into current measuring sockets, a warning sound and a warning message is emitted on the display (unless the selector switch is set to current measurement).
Battery replacement safety
To replace batteries or fuses the casing must be opened. For safety reasons, the measuring cables should not be connected. This measuring device is, unlike with simple conventional devices, designed in such a way that the housing cannot be opened when measuring lines are connected. You can only connect measuring lines after the housings are closed.
Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.
Safety test lead set MS-6
Versatile test lead set consisting of 4 mm touch-proof components for use in measurement categories up to CAT III 1000 V. Alligator clips suitable for measurement category CAT II 1000 V.
Large crocodile clips MSK-116, 2-pack
For contacting larger live screws and threaded bolts. Elements to be measured can be contacted simply and safely. This leaves your hands free for other tasks.
Large claw hook MSK-118 pack of 2
The sturdy hooks can safely contact wires and strands up to 2.5 mm.
VOLTCRAFT MINI-systainer® T-Loc I transport crate
Stackable and connectable with other MINI-systainer® T-Loc · Can be combined with systainer® T-Loc II - V. · Optimally suitable for the clever storage of small parts · The small one with all the advantages of the T-Loc.
Bottom padding S, knotted
Our potted bottom cushion is made of high quality PUR foam and offers reliable protection against impact and shock. Thanks to the special knob structure, an additional damping is guaranteed. Whether you're transporting sensitive tools, electronic devices, or other equipment, everything is optimally protected and securely fixed.
Lid padding S, angled
Our top cushion S is a very practical addition that ensures optimal padding and effectively protects the contents of your Systainer ³ S. It offers reliable shock and vibration damping, WAS securely protects your sensitive tools and items. The adhesive tape on the back makes it easy to mount the pad and ensures a secure grip on the lid of the Systainer ³ S. Whether you transport it horizontally or vertically, the lid cushion remains firmly in place and protects the contents.
This text is machine translated.