
Highlights & Details
Set consisting of VOLTCRAFT VC831 digital multimeter and VOLTCRAFT MLSET-100 test lead maintenance
- VOLTCRAFT VC831 digital multimeter
- CAT III 1000 V, CAT IV 600 V
- 6000 counts
- Auto range
- Built-in torch and display backlighting
- AC/DC current measuring range
- 1000 V high-power fuses
- True RMS
- VOLTCRAFT MLSET-100 test lead maintenance
- CAT III 1000 V/CAT IV 600 V 10 A 4 mm plug PVC 1.2 m test leads (red and black), nickel-plated
- CAT III 1000 V/CAT IV 600 V 5 A IC alligator clip terminal with red and black 4 mm plugs
- 4 mm safety test clips, CAT IV 600 V CAT III 1000 V 5 A, (red and black)
- CAT III 1000 V/CAT IV 600 V 5 A IC-Test terminal with hooks and red and black 4-mm-plugs
- Alligator clip, CAT IV 600 V CAT III 1000 V 10 A (red and black)
- CAT III 1000 V 10 A 4 mm probe extension (red and black)
- Probe 10 A nickel-plated (red and black)
Technical specifications
- Voltage reading range DC (min.)
0.01 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 60 MΩ
- Reading range - capacity
100 pF - 60 mF
- Frequency reading range
0.01 Hz - 10 MHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.5 %
- Measurement type (details)
True RMS
- Frequency range
45 Hz -400 Hz
- Power supply (details)
3x AAA battery
- Height
200 mm
- Width
61 mm
- Length
43 mm
- Weight
430
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC831+MLSet-100
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 43 x 61 x 200 mm
- Features
LoZ
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3779693 VOLTCRAFT VC-831 multimeter with MLSet-100 test leads and case
User & Safety Instructions
User & Safety Instructions 3779693 VOLTCRAFT VC-831 multimeter with MLSet-100 test leads and case
User & Safety Instructions 3779693 VOLTCRAFT VC-831 multimeter with MLSet-100 test leads and case
Information
Information 3779693 VOLTCRAFT VC-831 multimeter with MLSet-100 test leads and case
Warranty Terms
Warranty Terms 3779693 VOLTCRAFT VC-831 multimeter with MLSet-100 test leads and case
Description
VOLTCRAFT VC831 digital multimeter
The VC 831 is the easiest device from the VC-800 reference series and still offers impressive functions for mechanics and technicians.
TFT display Armed. Individual. Sensational.
An angle-independent color display with excellent contrast, which is also individually configurable. Depending on the lighting conditions, the display can be either positive (dark digits on a light background) or negative (night mode).
Revolutionary magnetic technology – both hands free for measuring tips
Incorporated in the housing, extra strong neodymium magnets ensure a secure hold at the control cabinet door. Thus, the device must no longer be placed on the ground when taking measurements. For measuring tasks on the construction site, one of the measuring tips can be magnetically fixed to the multimeter. Special measuring tips with incorporated ferromagnetic material adhere securely and firmly to the multimeter - but not to the control cabinet. One measuring tip together with the multimeter forms one unit in one hand and the other measuring tip in the other hand can be guided to the second measuring point.
Fantastically flexible test leads
A silicone coating with wear indicator designed in two layers and colors provides some flexibility. The extremely fine wired construction, which is twisted for mechanical reinforcement with highly flexible and tear-resistant plastic fiber, enormously increases the flexibility. VOLTCRAFT brings this technology to series production of multimeters for the first time.
Make it your device
Many functions can be configured individually. Automatic switch-off after 5, 10, 15 or 30 min. Or always on. The background illumination for buttons and rotary switches can be set individually or always stay off. The beep sound during measurement range change can be turned on / off or the volume reduced.
Impedance switching
The LoZ function makes it possible to measure alternating voltages with low impedance. The lower internal resistance of the measuring device reduces the measurement deviations due to stray and ghost voltages.
Delta measurement
For measuring deviations of a specified value. This allows you to focus on the positive and negative changes and does not have to reckon with all the time.
Sample ratio
Measurement rate or duty cycle refers to phase angle control, switched-mode power supplies and other digital switched devices to determine the percentage value between ON (pulse) and OFF.
Min Max
The highest and lowest values of a series of measurements are saved and displayed.
Display and keypad lock
Subtly incorporated edges protect the display, the rotary switch and all the keys.
An elaborately produced 2-component casing with integrated soft-rubber protection not only provides grip, but also protects the device during rough applications.
Anti-tipping
The broad bearing surface made of soft rubber provides much more stability when the stand is folded out.
Non-slip
Lying and standing with connected measuring leads - the measuring device remains in position. When stored without test leads, the rubberized edge protector prevents it from slipping even when the meter is lying on the display side.
Built-in torch
It's easier to find your way in the dark to the fuse box with two built-in LED lights.
Measuring jacks monitoring
If measuring lines are accidentally inserted into current measuring sockets, a warning sound and a warning message is emitted on the display (unless the selector switch is set to current measurement).
Battery replacement safety
To replace batteries or fuses the casing must be opened. For safety reasons, the measuring cables should not be connected. This measuring device is, unlike with simple conventional devices, designed in such a way that the housing cannot be opened when measuring lines are connected. You can only connect measuring lines after the housings are closed.
Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.
VOLTCRAFT MLSET-100 test lead maintenance
VOLTCRAFT MLSET-100 test lead set with industrial roll-bag and professional test equipment for maintenance (13-pieces)
The VOLTCRAFT MLSET-100 is a modular accessory system, whose composition has been specifically designed for the high requirements of industrial maintenance, maintenance and measurement troubleshooting. In addition to highly flexible silicone test leads, the system includes a specific range of safety test probes and terminals according to the latest industrial test standards.
The accompanying premium roll bag optimizes the workflow in mobile field use. Two built-in quick-access compartments allow loose, time-saving storage of cables and adapters. The semi-transparent front segments allow the content to be visually inspected at any time, minimizing WAS unproductive search times. An additional, separate zipped case secures sensitive small parts such as micro fuses. The generous interior layout grows with the tasks of the technician and offers sufficient capacity for the integration of further measuring equipment.
This text is machine translated.
Features
- VOLTCRAFT VC831 digital multimeter
- AC voltage measurement up to 750 V
- DC voltage measurement up to 1000 V.
- AC/DC readings up to 10 A.
- LoZ function
- Capacitance testing
- Resistance measurement
- Diode test
- Acoustic continuity test
- HOLD function
- low-battery indication
- Auto switch-off
- Robust casing with protective rubber coating.
- Frequency measurement
- Duty cycle
- Min/max function
- REL Function
- VOLTCRAFT MLSET-100 test lead maintenance
- Optimized for industrial maintenance: Matched composition for quick troubleshooting of control cabinets, industrial plants and machinery
- Maximum protection in B2B environment: Heavy-duty roll bag made of extremely durable, wear-resistant industrial fabric to protect against mechanical wear and dirt
- Time saving through quick-access shaking compartments: Two permanently integrated, semi-transparent compartments make the complex sorting in rigid rubber loops unnecessary
- Expandable dust volume: Flexibly adjustable lock mechanism provides additional space for existing measuring accessories or compact hand-held digital multimeters
- Extensive safety kit: Includes CAT III 1000 V / CAT IV 600 V components (VOLTCRAFT MSK-135, MSK-120, MSK-116, MSK-118, MSL-510)
Scope of delivery
- Multimeters
- Test Leads
- 3 x 1.5 V AAA battery
- User manual
- 2x Highly flexible silicone test leads (1.2 m, red/black)
- 2x Measuring tip extension 200 mm (VOLTCRAFT MSL-510)
- 2x curved safety alligator clips (VOLTCRAFT MSK-135)
- 2 x safety clip probes (VOLTCRAFT MSK-120, red/black)
- 2x Large alligator clips (VOLTCRAFT MSK-116) 2x alligator clips (VOLTCRAFT MSK-118)
- 1x durable industrial roll bag with transparent quick-access compartments
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































