
Highlights & Details
VC272
- CAT III 600 V
Technical specifications
- Voltage reading range DC (min.)
0.01 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.01 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.8 %
- Measurement type (details)
True RMS
- Height
190 mm
- Width
90 mm
- Length
43 mm
- Weight
350 g
DAkkS standards
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC272
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 43 x 90 x 190 mm
- Temperature reading range (max.)
1000 °C
- Temperature reading range (min.)
-40 °C
- Features
LoZ
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3137632 VOLTCRAFT VC272 Handheld multimeter Calibrated to (DAkkS standards) Digital True RMS LoZ CAT III 600 V Display (counts):
User & Safety Instructions
User & Safety Instructions 3137632 VOLTCRAFT VC272 Handheld multimeter Calibrated to (DAkkS standards) Digital True RMS LoZ CAT III 600 V Display (counts):
Information
Information 3137632 VOLTCRAFT VC272 Handheld multimeter Calibrated to (DAkkS standards) Digital True RMS LoZ CAT III 600 V Display (counts):
Warranty Terms
Warranty Terms 3137632 VOLTCRAFT VC272 Handheld multimeter Calibrated to (DAkkS standards) Digital True RMS LoZ CAT III 600 V Display (counts):
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























![VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182449PI02/voltcraft-ms-4ps-safety-test-lead-4-mm-safety-plug-test-probe-1-00-m-black-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






