
Highlights & Details
Vornado Standing fan Heavy Duty EX05
- Moves the air up to 22 m.
- Suitable for room sizes up to approx. 30 m²
- Powerful, dust-proof motor
- 3 speeds
Technical specifications
- Product type
Free standing fan
- Operating voltage
220 V
240 V
- Switching stages
3
- (Ø)
20 cm
37.2 W
- Air flow rate
4247 m³/h
- Rotational speed
2800 U/min
- Noise emission
67.8 dB
- Wing colour
Grey
- Case colour
Yellow
Grey
- Fan features
Swivelling
- Dim
(Ø x H) 20 cm x 50 cm
- Weight
1700 g
- Feed length
2 m
n.rel.
- Rotor blades
3
- Rotational speed (max.)
2800 U/min
- Speed levels
3
- Air discharge
4247 m³/h
- Material
Metal
- Height
50 cm
- Length
255 mm
- Depth
180 mm
- Height-adjustable
No
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2265907 Vornado Heavy Duty EXO5 Free standing fan 37.2 W (Ø x H) 20 cm x 50 cm Yellow, Grey Swivelling
Warranty Terms
Warranty Terms 2265907 Vornado Heavy Duty EXO5 Free standing fan 37.2 W (Ø x H) 20 cm x 50 cm Yellow, Grey Swivelling
Description
This text is machine translated.
Features
- Vortex circulation throughout the room
- moves the air up to 22 m wide
- Powerful, dust-proof motor
- conforming to OSHA Safety regulations
- Head 360° swiveling
- Removable fan grillee, easy cleaning
- Foldable three-foot
- mounting bracket suitable for
- room sizes up to approx. 30 m²
- protected according to IP54
Scope of delivery
- Vornado EXO5 Circulator
- User manual
































