• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vortice Tropical Ceiling fan 70 W (Ø x H) 142 cm x 325 mm Paint white Winter-proof

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Ceiling Fan Tropical

  • 3 Wing Ø 142 cm light gray
  • Protection class IPX5, dirt- and water-resistant

Technical specifications

Product type

Ceiling fan

Operating voltage

230 V

Switching stages

1

(Ø)

142 cm

70 W

Rotational speed

235 U/min

Wing colour

Light grey

Case colour

Paint white

Fan features

Winter-proof

Dim

(Ø x H) 142 cm x 325 mm

Weight

6.1 kg

n.rel.

Rotor blades

3

Reversible rotation direction

Yes (optional)

Rotational speed (max.)

235 U/min

Speed levels

5

Factory colour

Paint white

Material

Metal

Compatible with

Vortice Tropical

Height

325 mm

Length

1420 mm

Depth

1420 mm

Power supply (LOV)

mains-powered

Height-adjustable

No

Width

1420 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 560320 Vortice Tropical Ceiling fan 70 W (Ø x H) 142 cm x 325 mm Paint white Winter-proof

User & Safety Instructions

User & Safety Instructions 560320 Vortice Tropical Ceiling fan 70 W (Ø x H) 142 cm x 325 mm Paint white Winter-proof

Description

Large ceiling fan with high air quantity, for outdoor and wet areas. Protected against corrosion. Distance wing ceiling 49.5 cm (can be shortened). Matching accessories: 4-stage Condenser speed controller (order no. 56 17 09) or 5-step down transformer (Order No. 56 17 19) please order separately.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 348.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)