• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

W & P Products 166-10-10-1 166-10-10-1 Shorting jumper Contact spacing: 2.54 mm Pins per row:2 Content: 1 pc(s)

1/2
Product type
Shorting jumper
CS
2.54 mm
Features
+ strap handle
Pins
2
Manufacturer part #
166-10-10-1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.46 / piece)
€ 0.46
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Short-circuit bridge

  • Content 1 pc(s)

Our service for you

Technical specifications

Product type

Shorting jumper

Features

+ strap handle

Pins

2

CS

2.54 mm

Manufacturer part #

166-10-10-1

Factory colour

Silver

Black

Content

1 pc(s)

Contact material

Copper alloy

Contact surface

Gold on nickel

Nominal voltage

150 V DC

Nominal current

3 A

Pins per row

2

Height

7.8 mm

RoHS-compliant

Yes

Pin Ø

0.56 mm

Pin shape

Circular

Type

166-10-10-1

Documents & Downloads

Datasheet

Datasheet 1403380 W & P Products 166-10-10-1 166-10-10-1 Shorting jumper Contact spacing: 2.54 mm Pins per row:2 Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1403380 W & P Products 166-10-10-1 166-10-10-1 Shorting jumper Contact spacing: 2.54 mm Pins per row:2 Content: 1 pc(s)