• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

W & P Products 161-10-00-1 161-10-00-1 Shorting jumper Contact spacing: 2.54 mm Pins per row:2 Content: 1 pc(s)

Product type
Shorting jumper
CS
2.54 mm
Features
+ strap handle
Pins
2
Manufacturer part #
161-10-00-1
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4636 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.58 / piece)
€ 0.58
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CODING BRIDGE RM 2.54 2-PIN.

  • Content 1 pc(s)

Technical specifications

  • Temperature range: -55 °C to +125 °CConstant resistance 10 mΩInsulation resistance 1000 MΩ
Product type

Shorting jumper

Features

+ strap handle

Pins

2

CS

2.54 mm

Manufacturer part #

161-10-00-1

Factory colour

Gold

Black

Content

1 pc(s)

Contact material

Copper alloy

Contact surface

Gold on nickel

Nominal voltage

150 V DC

Nominal current

3 A

Pins per row

2

Height

7.73 mm

Pin Ø

0.56 mm

Pin shape

Circular

Type

161-10-00-1

Documents & Downloads

Datasheet

Datasheet 2749541 W & P Products 161-10-00-1 161-10-00-1 Shorting jumper Contact spacing: 2.54 mm Pins per row:2 Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2749541 W & P Products 161-10-00-1 161-10-00-1 Shorting jumper Contact spacing: 2.54 mm Pins per row:2 Content: 1 pc(s)

More interesting products

(*All information is plus legal VAT)