
Image similar
881-1-03-1-2281-217
Sensor/actuator recess-mount plug
Plug, horizontal mount
M8 plug, built-in
3
60 V
3 A
3 A
Solder pins
M8
M8
CuZn
Gold plated
Rear panel fitting
IP67
-20 °C
+85 °C
94435
1 pc(s)
Yes
Datasheet 3743809 W & P Products 94435 Sensor/actuator recess-mount plug M8 Plug, horizontal mount No. of pins (RJ): 3 1 pc(s)
User & Safety Instructions 3743809 W & P Products 94435 Sensor/actuator recess-mount plug M8 Plug, horizontal mount No. of pins (RJ): 3 1 pc(s)