
Image similar
Piece
881-1-04-2-2281-217
Sensor/actuator recess-mount socket
Socket, horizontal mount
M8 socket, built-in
4
30 V
3 A
3 A
Solder pins
M8
M8
CuSn
Gold plated
M8 rear panel fitting
IP67
-20 °C
+85 °C
94440
1 pc(s)
Yes
Datasheet 3743814 W & P Products 94440 Sensor/actuator recess-mount socket M8 Socket, horizontal mount No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions 3743814 W & P Products 94440 Sensor/actuator recess-mount socket M8 Socket, horizontal mount No. of pins (RJ): 4 1 pc(s) Piece