Image similar
881-6-03-21-35-217
Sensor/actuator connector
Connector, straight
M8 socket, straight
3
60 V
3 A
3 A
0.24 mm²
0.24 mm²
M8 socket
M8
M8
CuZn
Gold plated
IP67
Fieldbus wiring
-20 °C
+85 °C
Screw-on
94451
1 pc(s)
5 mm
3 mm
3 - 5 mm
Yes
0.24 mm²
AWG 24
Datasheet 3743821 W & P Products 94451 Sensor/actuator connector M8 Connector, straight No. of pins (RJ): 3 1 pc(s)
Datasheet 3743821 W & P Products 94451 Sensor/actuator connector M8 Connector, straight No. of pins (RJ): 3 1 pc(s)
User & Safety Instructions 3743821 W & P Products 94451 Sensor/actuator connector M8 Connector, straight No. of pins (RJ): 3 1 pc(s)