Image similar
Piece
881-5-03-2200-3-0200-0-217
Sensor/actuator connector (pre-fab)
Connector, right angle
Sensor connector
M8 socket, right angle
Cable, open end
3
200 cm
PUR
60 V
3 A
3 A
4.0 mm
0.24 mm²
M8 socket
M8
M8
CuSn
Gold plated
IP67
PUR jacket
-40 °C
+80 °C
94463
1 pc(s)
4.0 mm
Yes
0.24 mm²
AWG 24
Datasheet 3743832 W & P Products 94463 Sensor/actuator connector (pre-fab) M8 Connector, right angle 200 cm No. of pins (RJ): 3 1 pc(s) Pi
User & Safety Instructions 3743832 W & P Products 94463 Sensor/actuator connector (pre-fab) M8 Connector, right angle 200 cm No. of pins (RJ): 3 1 pc(s) Pi