
Image similar
881-5-03-2200-3-0500-0-217
Sensor/actuator connector (pre-fab)
Connector, right angle
Sensor connector
M8 socket, right angle
Cable, open end
3
500 cm
PUR
60 V
3 A
3 A
0.24 mm²
4.0 mm
0.24 mm²
Socket
M8
M8
CuSn
Gold plated
0.24 mm²
IP67
PUR jacket
-40 °C
+80 °C
94464
1 pc(s)
4.0 mm
4.0 mm
4.0 mm (max)
Yes
0.24 mm²
AWG 24
Datasheet 3743833 W & P Products 94464 Sensor/actuator connector (pre-fab) M8 Connector, right angle 500 cm No. of pins (RJ): 3 1 pc(s)
User & Safety Instructions 3743833 W & P Products 94464 Sensor/actuator connector (pre-fab) M8 Connector, right angle 500 cm No. of pins (RJ): 3 1 pc(s)