
Image similar
Piece
881-5-04-12S00-3-0100-0-217
Sensor/actuator connector (pre-fab)
Plug, right angle
M8 plug, right angle
Cable, open end
4
100 cm
PUR
30 V
3 A
3 A
0.24 mm²
4.5 mm
0.24 mm²
Plug
M8
M8
CuZn
Gold plated
0.24 mm²
0.24 mm²
IP67
PUR jacket
-40 °C
+80 °C
Snap-in
94483
1 pc(s)
4.5 mm
4.5 mm
4.5 mm (max)
Yes
0.24 mm²
AWG 24
Datasheet 3743843 W & P Products 94483 Sensor/actuator connector (pre-fab) M8 Plug, right angle 100 cm No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions 3743843 W & P Products 94483 Sensor/actuator connector (pre-fab) M8 Plug, right angle 100 cm No. of pins (RJ): 4 1 pc(s) Piece