
Image similar
Piece
881-5-03-22S00-3-0100-0-217
Sensor/actuator connector (pre-fab)
Connector, right angle
Sensor connector
M8 socket, right angle
Cable, open end
3
100 cm
PUR
60 V
3 A
3 A
0.24 mm²
4.0 mm
0.24 mm²
M8 socket
M8
M8
CuSn
Gold plated
IP67
PUR jacket
-40 °C
+80 °C
Snap-in
94489
1 pc(s)
4.0 mm
Yes
0.24 mm²
AWG 24
Datasheet 3743849 W & P Products 94489 Sensor/actuator connector (pre-fab) M8 Connector, right angle 100 cm No. of pins (RJ): 3 1 pc(s) Pi
User & Safety Instructions 3743849 W & P Products 94489 Sensor/actuator connector (pre-fab) M8 Connector, right angle 100 cm No. of pins (RJ): 3 1 pc(s) Pi