
Image similar
Piece
881-3-04-2-1285-300-0-217
Sensor/actuator recess-mount socket
Socket, horizontal mount
M8 socket, built-in
Cable, open end
4
30 cm
30 V
3 A
3 A
0.24 mm²
Braid
M8
M8
CuZn
Gold plated
Front panel fitting
IP67
-20 °C
+85 °C
94516
1 pc(s)
Yes
0.24 mm²
AWG 24
Datasheet 3743861 W & P Products 94516 Sensor/actuator recess-mount socket M8 Socket, horizontal mount 30 cm No. of pins (RJ): 4 1 pc(s) P
User & Safety Instructions 3743861 W & P Products 94516 Sensor/actuator recess-mount socket M8 Socket, horizontal mount 30 cm No. of pins (RJ): 4 1 pc(s) P