
W & P Products 94528 Sensor/actuator recess-mount plug M12 Plug, horizontal mount No. of pins (RJ): 4 1 pc(s) Single
Product type
Sensor/actuator recess-mount plug
Connector type
Plug, horizontal mount
Connector standard
Sensor connector
Connection side A
M12 plug, built-in
No. of pins
4
Datasheet (PDF)
Part number:
Item no:
Number
Total (€ 6.99 / piece)
€ 6.99
incl. VAT
14-day return policy included
Highlights & Details
Our service for you
Technical specifications
- Packaging type
Single
- Type
882-1-04-1-1216-10-217
- Product type
Sensor/actuator recess-mount plug
- Connector type
Plug, horizontal mount
- Connector standard
Sensor connector
- Connection side A
M12 plug, built-in
- No. of pins
4
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Solder pins
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Contact material
CuZn
- Contact surface
Gold plated
- Sensor/actuator connectivity fittings
Front panel fitting
IP67
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
94528
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3743866 W & P Products 94528 Sensor/actuator recess-mount plug M12 Plug, horizontal mount No. of pins (RJ): 4 1 pc(s) Single
Datasheet 3743866 W & P Products 94528 Sensor/actuator recess-mount plug M12 Plug, horizontal mount No. of pins (RJ): 4 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 3743866 W & P Products 94528 Sensor/actuator recess-mount plug M12 Plug, horizontal mount No. of pins (RJ): 4 1 pc(s) Single






























