• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

W & P Products 94534 Sensor/actuator recess-mount plug M12 Plug, horizontal mount No. of pins (RJ): 4 1 pc(s) Piece

Image similar
Product type
Sensor/actuator recess-mount plug
Connector type
Plug, horizontal mount
Connector standard
Sensor connector
Connection side A
M12 plug, built-in
No. of pins
4
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Type

882-1-04-1-2216-10-217

Product type

Sensor/actuator recess-mount plug

Connector type

Plug, horizontal mount

Connector standard

Sensor connector

Connection side A

M12 plug, built-in

No. of pins

4

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Solder pins

Thread type connection side

M12

Thread type (wiring and installation)

M12

Contact material

CuZn

Contact surface

Gold plated

Sensor/actuator connectivity fittings

M12 rear panel fitting

IP67

Min. temperature

-25 °C

Max. temperature

+85 °C

Manufacturer part #

94534

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3743872 W & P Products 94534 Sensor/actuator recess-mount plug M12 Plug, horizontal mount No. of pins (RJ): 4 1 pc(s) Piece

Datasheet 3743872 W & P Products 94534 Sensor/actuator recess-mount plug M12 Plug, horizontal mount No. of pins (RJ): 4 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3743872 W & P Products 94534 Sensor/actuator recess-mount plug M12 Plug, horizontal mount No. of pins (RJ): 4 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)