• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

W & P Products 94557 Sensor/actuator connector (pre-fab) M12 Plug, straight 500 cm No. of pins (RJ): 8 1 pc(s) Single

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Connection side A
M12 plug, straight
Connection side B
Cable, open end
No. of pins
8
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Packaging type

Single

Type

882-5-08-1100-3-0500-0-217

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Connection side A

M12 plug, straight

Connection side B

Cable, open end

No. of pins

8

Cable length

500 cm

Jacket material

PUR

Nominal voltage

30 V

Nominal current

2 A

Nominal current - rounded value

2 A

Outside Ø

5.8 mm

Cross-section (sensor/actuator wiring)

0.24 mm²

Connection

M12 plug

Thread type connection side

M12

Thread type (wiring and installation)

M12

Contact material

CuZn

Contact surface

Gold plated

IP67

Features

PUR jacket

Min. temperature

-40 °C

Max. temperature

+80 °C

Seal type

Screw-on

Manufacturer part #

94557

Content

1 pc(s)

Cable Ø

5.8 mm

RoHS-compliant

Yes

Cross section

0.24 mm²

AWG 24

Documents & Downloads

Datasheet

Datasheet 3743885 W & P Products 94557 Sensor/actuator connector (pre-fab) M12 Plug, straight 500 cm No. of pins (RJ): 8 1 pc(s) Single

Datasheet 3743885 W & P Products 94557 Sensor/actuator connector (pre-fab) M12 Plug, straight 500 cm No. of pins (RJ): 8 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3743885 W & P Products 94557 Sensor/actuator connector (pre-fab) M12 Plug, straight 500 cm No. of pins (RJ): 8 1 pc(s) Single

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)