
W & P Products 94583 Sensor/actuator connector (pre-fab) M12 Connector, right angle 200 cm No. of pins (RJ): 5 1 pc(s)
Product type
Sensor/actuator connector (pre-fab)
Connector type
Connector, right angle
Connector standard
Sensor connector
Connection side A
M12 socket, right angle
Connection side B
Cable, open end
Datasheet (PDF)
Part number:
Item no:
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
14-day return policy included
Highlights & Details
Our service for you
Technical specifications
- Type
882-5-05-2200-3-0200-0-217
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Connector, right angle
- Connector standard
Sensor connector
- Connection side A
M12 socket, right angle
- Connection side B
Cable, open end
- No. of pins
5
- Cable length
200 cm
- Jacket material
PUR
- Nominal voltage
60 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.34 mm²
- Outside Ø
5.2 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
M12 socket
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Contact material
CuSn
- Contact surface
Gold plated
IP67
- Features
PUR jacket
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Manufacturer part #
94583
- Content
1 pc(s)
- Cable Ø
5.2 mm
- Cable Ø (max.)
5.2 mm
- Cable Ø range
5.2 mm (max)
- RoHS-compliant
Yes
- Cross section
0.34 mm²
AWG 22
Documents & Downloads
Datasheet
Datasheet 3743908 W & P Products 94583 Sensor/actuator connector (pre-fab) M12 Connector, right angle 200 cm No. of pins (RJ): 5 1 pc(s)
Datasheet 3743908 W & P Products 94583 Sensor/actuator connector (pre-fab) M12 Connector, right angle 200 cm No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3743908 W & P Products 94583 Sensor/actuator connector (pre-fab) M12 Connector, right angle 200 cm No. of pins (RJ): 5 1 pc(s)






























