
Image similar
881-5-04-2100-3-0200-0-217
Sensor/actuator connector (pre-fab)
Socket, straight
M8 socket, straight
Cable, open end
4
200 cm
PUR
30 V
3 A
3 A
0.24 mm²
4.5 mm
0.24 mm²
M8 socket
M8
M8
CuSn
Gold plated
IP67
PUR jacket
-40 °C
+80 °C
94618
1 pc(s)
4.5 mm
Yes
0.24 mm²
AWG 24
Datasheet 3743923 W & P Products 94618 Sensor/actuator connector (pre-fab) M8 Socket, straight 200 cm No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 3743923 W & P Products 94618 Sensor/actuator connector (pre-fab) M8 Socket, straight 200 cm No. of pins (RJ): 4 1 pc(s)