• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

W & P Products 94631 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 8 1 pc(s) Piece

Image similar
Product type
Sensor/actuator connector
Connector type
Plug, straight
Connection side A
M12 plug, straight
No. of pins
8
Nominal voltage
30 V
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Type

882-6-08-11-68-217

Product type

Sensor/actuator connector

Connector type

Plug, straight

Connection side A

M12 plug, straight

No. of pins

8

Nominal voltage

30 V

Nominal current

2 A

Nominal current - rounded value

2 A

Connector cross-section (max.)

0.5 mm²

Cross-section (sensor/actuator wiring)

0.5 mm²

Connection

Connector

Thread type connection side

M12

Thread type (wiring and installation)

M12

Contact material

CuZn

Contact surface

Gold plated

IP67

Min. temperature

-25 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

94631

Content

1 pc(s)

Cable Ø

8.0 mm

Cable Ø (max.)

8 mm

Cable Ø up to

6 mm

Cable Ø range

6 - 8 mm

RoHS-compliant

Yes

Cross section

0.5 mm²

AWG 20

Documents & Downloads

Datasheet

Datasheet 3743931 W & P Products 94631 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 8 1 pc(s) Piece

Datasheet 3743931 W & P Products 94631 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 8 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3743931 W & P Products 94631 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 8 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)