
W & P Products 94640 Sensor/actuator connector M12 Plug, right angle No. of pins (RJ): 4 1 pc(s) Piece
Product type
Sensor/actuator connector
Connector type
Plug, right angle
Connector standard
Sensor connector
Connection side A
M12 plug, right angle
No. of pins
4
Datasheet (PDF)
Part number:
Item no:
Number
Total (€ 7.49 / piece)
€ 7.49
incl. VAT
14-day return policy included
Highlights & Details
Our service for you
Technical specifications
- Packaging type
Piece
- Type
882-6-04-21-68-217
- Product type
Sensor/actuator connector
- Connector type
Plug, right angle
- Connector standard
Sensor connector
- Connection side A
M12 plug, right angle
- No. of pins
4
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.75 mm²
- Cross-section (sensor/actuator wiring)
0.75 mm²
- Connection
M12 plug
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Contact material
CuSn
- Contact surface
Gold plated
IP67
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
94640
- Content
1 pc(s)
- Cable Ø
8.0 mm
- Cable Ø (max.)
8.0 mm
- Cable Ø up to
6.0 mm
- Cable Ø range
6.0 - 8.0 mm
- RoHS-compliant
Yes
- Cross section
0.75 mm²
AWG 18
Documents & Downloads
Datasheet
Datasheet 3743940 W & P Products 94640 Sensor/actuator connector M12 Plug, right angle No. of pins (RJ): 4 1 pc(s) Piece
Datasheet 3743940 W & P Products 94640 Sensor/actuator connector M12 Plug, right angle No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3743940 W & P Products 94640 Sensor/actuator connector M12 Plug, right angle No. of pins (RJ): 4 1 pc(s) Piece






























