• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

W & P Products 96549 Sensor/actuator recess-mount plug M12 Socket, horizontal mount 30 cm No. of pins (RJ): 4 1 pc(s) Pi

Image similar
Product type
Sensor/actuator recess-mount plug
Connector type
Socket, horizontal mount
Connection side A
M12 socket, built-in
Connection side B
Cable, open end
No. of pins
4
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

95 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Type

882-3-04-2-2216-300-0-217

Product type

Sensor/actuator recess-mount plug

Connector type

Socket, horizontal mount

Connection side A

M12 socket, built-in

Connection side B

Cable, open end

No. of pins

4

Cable length

30 cm

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Braid

Thread type connection side

M12

Thread type (wiring and installation)

M12

Contact material

CuSn

Contact surface

Gold plated

Sensor/actuator connectivity fittings

Rear panel fitting

IP67

Min. temperature

-25 °C

Max. temperature

+85 °C

Manufacturer part #

96549

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3743956 W & P Products 96549 Sensor/actuator recess-mount plug M12 Socket, horizontal mount 30 cm No. of pins (RJ): 4 1 pc(s) Pi

Datasheet 3743956 W & P Products 96549 Sensor/actuator recess-mount plug M12 Socket, horizontal mount 30 cm No. of pins (RJ): 4 1 pc(s) Pi

User & Safety Instructions

User & Safety Instructions 3743956 W & P Products 96549 Sensor/actuator recess-mount plug M12 Socket, horizontal mount 30 cm No. of pins (RJ): 4 1 pc(s) Pi

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)