• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

W-Series, Distributor terminal block with WQV, Rated cross-section: 2,5 mm², Screw connection, Direct mounting

Product type
Distributor serial terminal
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Nominal current - rounded value
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Distributor serial terminal

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Dark beige

Nominal current - rounded value
Manufacturer part #

1030000000

Content

50 pc(s)

Industrial packaging

Yes

Type

WDL 2.5/N/L

Dim

(L x W x H) 90 x 6.1 x 48 mm

Width

6.1 mm

Height

48 mm

Length

90 mm

RoHS-compliant

Yes

Weight

17.5 g

Type

WDL 2.5/N/L

Documents & Downloads

Datasheet

Datasheet 281251 W-Series, Distributor terminal block with WQV, Rated cross-section: 2,5 mm², Screw connection, Direct mounting

User & Safety Instructions

User & Safety Instructions 281251 W-Series, Distributor terminal block with WQV, Rated cross-section: 2,5 mm², Screw connection, Direct mounting

Description

The versatile and extensive range of products - from 0.05 mm² to 300 mm² - means that you have diverse options for your applications at your disposal.
Hardened steel for mechanical strength and high-quality tinned copper for optimum conductivity. All materials comply with RoHS requirements and have been tested to current environment guidelines.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.