• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1030300000-1 Distributor serial terminal Grey 1 pc(s)

Product type
Distributor serial terminal
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Nominal current - rounded value
24 A
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 6.99
-21 %
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Distributor serial terminals WDL 2.5 with cross-connection

  • WDL 2.5/L/L

Technical specifications

Product type

Distributor serial terminal

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Grey

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

400 V

Manufacturer part #

1030300000-1

Content

1 pc(s)

Type

WDL 2.5/L/L

Dim
Width

6.1 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 741932 Weidmüller 1030300000-1 Distributor serial terminal Grey 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.