


Serial continuity
with screw connection
Screws
0.5 mm²
4 mm²
0.5 mm²
4 mm²
Blue
1024780000
100 pc(s)
Yes
WDU 2.5/1.5/ZR BL
(L x W x H) 60 x 5.1 x 46.5 mm
5.1 mm
46.5 mm
60 mm
Yes
7.5 g
Blue
WDU 2.5/1.5/ZR BL
DIN rail (top hat rail) 35 mm
Blue
5.1
60 mm
46.5 mm
800 V
-60-130 °C
V0
TRUE
Screw connection
Screw connection
1
3
FALSE
0.5-4 mm²
0.5-2.5 mm²
0.5-4 mm²
1.5-4 mm²
Thermoplastic
24 A
TRUE
not relevant
Datasheet 281043 W-Series, Feed-through terminal, Rated cross-section: 2,5 mm², Screw connection, Direct mounting
User & Safety Instructions 281043 W-Series, Feed-through terminal, Rated cross-section: 2,5 mm², Screw connection, Direct mounting
The necessary accessories are required to use the article as described.