Serial terminal
with screw connection
Screws
0.5 mm²
2.5 mm²
0.5 mm²
2.5 mm²
Dark beige
1024100000
50 pc(s)
Yes
WDU 2.5/TC TYP K
(L x W x H) 60 x 10.2 x 50 mm
10.2 mm
50 mm
60 mm
Yes
15.54 g
WDU 2.5/TC TYPE K
Datasheet 281014 W-Series, Feed-through terminal, Thermocouple, Rated cross-section: 2,5 mm², Screw connection, Direct mounting
User & Safety Instructions 281014 W-Series, Feed-through terminal, Thermocouple, Rated cross-section: 2,5 mm², Screw connection, Direct mounting
The necessary accessories are required to use the article as described.