• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1041500000 Serial terminal Screws Dark beige 50 pc(s)

Product type
Serial terminal
Connection
Screws
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
2.5 mm²
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Special terminal

Our service for you

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Product type

Serial terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Factory colour

Dark beige

Manufacturer part #

1041500000

Content

50 pc(s)

Industrial packaging

Yes

Type

WDU 2.5/TC TYP N

Dim

(L x W x H) 60 x 10.2 x 50 mm

Width

10.2 mm

Height

50 mm

Length

60 mm

RoHS-compliant

Yes

Weight

17 g

Connector colour

Dark beige

Type

WDU 2.5/TC type N

Documents & Downloads

Datasheet

Datasheet 282239 Weidmüller 1041500000 Serial terminal Screws Dark beige 50 pc(s)

User & Safety Instructions

User & Safety Instructions 282239 Weidmüller 1041500000 Serial terminal Screws Dark beige 50 pc(s)

Description

Special terminal. W-series, rated cross-section: 2.5 mm², screw connection. The versatile and comprehensive product range of 0.05 mm² to 300mm² offers versatile possibilities for your applications. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity. All materials are according to current environmental guidelines and RoHS-compliant.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.