Wacom Intuos CTL-6100K-B graphics tablet black 216 x 135 mm USB
Cable connected 216 x 135 mm
Device interface USB
Maximum reading height 7 mm
Tablet input type: Pen
Spring included
This text is machine translated.
Technical specifications
Supports Windows operating systems: Windows 10, Windows 10 Education, Windows 10 Education x64, Windows 10 Enterprise, Windows 10 Enterprise x64, Windows 10 Home, Windows 10 Home x64, Windows 10 Pro, Windows 10 Pro x64, Windows 7, Windows 7 Enterprise, Windows 7 Enterprise x64, Windows 7 Home Basic, Windows 7 Home Basic x64, Windows 7 Home Premium, Windows 7 Home Premium x64, Windows 7 Professional, Windows 7 Professional x64, Windows 7 Starter, Windows 7 Starter x64, Windows 7 Ultimate, Windows 7 Ultimate x64, Windows 7 x64, Windows 8, Windows 8 Enterprise, Windows 8 Enterprise x64, Windows 8 Pro, Windows 8 Pro x64, Windows 8 x64, Windows 8.1, Windows 8.1 Enterprise, Windows 8.1 Enterprise x64, Windows 8.1 Pro, Windows 8.1 Pro x64, Windows 8.1 x64
Product type
Graphics tablet
Interfaces
USB
Factory colour
Black
Transfer type
Corded
Width
264 mm
Height
8.8 mm
Depth
200 mm
n.rel.
Type
Intuos M
UKCA
yes
Working area
216 x 135 mm
Maximum reading height
7 mm
USB powered
yes
Pen included
yes
Tablet weight
390 g
Pen holder
yes
Number of pen tips
3
Pen number of buttons
2
Number of programmable keys
4
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3701976 Wacom Intuos M Corded Graphics tablet Black