• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wacom Intuos S Corded Graphics tablet Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wacom Intuos S Corded Graphics tablet Black

  • Cable resistant 2540 Lpi 152 x 95 mm
  • Device interface USB
  • Maximum reading height 7 mm
  • Tablet input type: Pen
  • Spring included
  • 17.8 cm (7")

Technical specifications

  • USB Type-C charging port: No.
  • Built-in pen memory slot: Yes
  • Device ID: Yes
Product type

Graphics tablet

Interfaces

USB

Factory colour

Black

Transfer type

Corded

Depth

8.8 mm

n.rel.

Type

Intuos S

Screen size diagonal (inches)

7 inch

No. of USB A 2.0 ports

1 x

Software included

Corel Painter Essentials 6
Corel Aftershot 3

Working area

152 x 95 mm

Maximum reading height

7 mm

Pressure levels

4096

USB powered

yes

Pen included

yes

Mouse included

no

Accuracy pen

0.25 mm

Pen weight

11.2 g

Manual

yes

Quick start guide

yes

Rubber grips

yes

USB required

yes

Tablet weight

230 g

Pen holder

yes

Number of pen tips

3

Pen number of buttons

2

Battery-free pen

yes

Wireless pen

yes

Pen report rate (points per second)

133

Number of programmable keys

4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3701978 Wacom Intuos S Corded Graphics tablet Black

Description


The force lies in pin
The first thing that WAS notices in the Wacom Intuos is the natural way of working. Thanks to the electromagnetic resonance technology, the battery-free pen with 4,096 pressure sensitivity levels imparts a natural sign feeling. Through the ergonomic design and low weight it also fits well in the hand, so that you work precisely and purposefully

Clever, compact and stylish
Thanks to the super-slim, compact design you can be creative everywhere with this pen tablet. But don't be fooled by appearance: It's still as robust and powerful as ever.

On the courts, finished, creative
The Wacom Intuos is ready to use. Simply connect the pen tablet via USB with your Mac or PC, download the drivers, install them and register yourself - and you can start.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)