• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wacom One pen tablet small USB Graphics tablet Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Super slim and light for mobile use

  • Easily connects to a computer or smartphone
  • Entry-level device for a first-class pen experience
  • Ergonomic alternative to computer mouse

Technical specifications

Product type

Graphics tablet

Work surface

6 cm (3.7 inches)

Interfaces

USB C®

Factory colour

Black

Transfer type

USB

Width

188 mm

Height

8 mm

Depth

141 mm

Weight

370 g

n.rel.

Type

One pen tablet small

Keyboard layout

Keyboard not included

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3345934 Wacom One pen tablet small USB Graphics tablet Black

Description

The compact and versatile Wacom One S makes it easy to express your digital creativity. As the most compact Wacom pen tablet ever, this slim device allows you to connect seamlessly without any annoying cables.With UD pen technology, you can choose from a variety of pens that suit your style, with a thickness of just 7.9 mm, the Wacom One S is easy to carry and you can inspire. Wherever you go.Explore countless possibilities, express your unique creativity and work on the operating system of your choice – the Wacom One S is compatible with Windows, MacOS, Android and Chrome OS. Make the Wacom One S your ticket to the world of digital art.

With your Wacom One pen tablet, getting started is easy and relaxed
Our goal was to make the transition to digital creativity as easy as possible. You can connect your Wacom One pen tablet with just one cable or via Bluetooth and get creative. Drivers are automatically installed (not available for MacOS) so you can enjoy a true plug/connect&play experience. Pen lets you draw, scribble, make notes and much more as you would from paper or canvas. To help you get started, we have created the Wacom Adventure program, which offers you numerous introductory videos, free software test packages and many other exclusive benefits.

Slim design, powerful pen, Bluetooth and more
The Wacom One pen tablet was developed for creative beginners and still offers impressive technical features. The Wacom One S and Wacom One M models are characterized by their compact design. With a thickness of only 7.9 mm despite the integrated battery, your new pen tablet becomes your daily companion. Thanks to Bluetooth and a battery-free pen it is ready to use in a matter of minutes. The new Wacom One standard pen also offers highest precision and maximum comfort. This advanced technology is the result of 40 years of experience that has helped artists, animators, filmmakers, and specialty effects experts create impressive masterpieces – and now is available to let your creativity run free.

Compile your own kit and make the Wacom One your own
The Wacom One Pen display gives you a wealth of customization options to personalize your creative experience. The product configurator in the eStore allows you to select the components that best fit your needs. Whether you prefer a specific pen, need a stand or need additional cables, you can customize your Wacom One to fit your creative workflow. By selecting only the components you really need, you can also actively help to minimize the waste associated with technical products. You already have all the necessary cables at home? Wonderful! Then you can simply skip this point in the configurator. These customization options give you the opportunity to buy only what you really need WAS and, if necessary, only purchase the display alone.

Explore the Wacom One Adventure program
The Wacom One is more than just a new device. By purchasing a pen display you get access to the Wacom Adventure program. You will also have access to free software, educational videos and a comprehensive guide. But that's not all: You expect regular valuable content, contests, webinars, exclusive offers and exciting free extras. Renowned artists and designers support and inspire you in your creative development. Together, the Wacom One and Wacom Adventure programs give you an extraordinary, intense experience. Experience a creativity like never before seen before.

A pen that will meet your expectations
The Wacom One standard pen is the perfect tool for your creative projects. Since the pen requires neither batteries nor cables, you can start immediately with your creative work. Thanks to pressure sensitivity and tilt detection, it behaves just like an ordinary pen on paper - but without you having to fear that the ink runs out. It also features two freely programmable buttons that let you quickly and easily access shortcuts and make your workflow smoother.

This text is machine translated.

Scope of delivery

  • Wacom One S pen tablet
  • Wacom One Standard pen
  • 1 USB-C to C cable, L shape, 1 m
  • Tool for removing pen tip
  • User manual.

System requirements

  • 1 USB-C, Bluetooth 5.1