• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wacom Signature Set DTU-1141B & sign pro PDF USB Pen holder, signature pad Black

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 669.00 / piece)
€ 669.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Wacom Signature Set DTU1141B

  • Fast & accurate working – simply connect with the Mac or PC and start
  • digital painting, drawing and photos editing
  • no longer a mouse arm thanks to light, super-precise pen and the ergonomic attitude
  • for digital signatures & handwritten notes
  • Free online training
  • free software for downloading after registration

Technical specifications

Product type

Pen holder, signature pad

Interfaces

USB A (USB 2.0)

Data input device features

Touchscreen

Factory colour

Black

Transfer type

USB

Power supply

USB (built-in)

Width

283 mm

Height

210 mm

Depth

11 mm

Weight

800 g

Type

Signature Set DTU-1141B & sign pro PDF

Screen size diagonal (inches)

10.1 inch

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2202776 Wacom Signature Set DTU-1141B & sign pro PDF USB Pen holder, signature pad Black

Description

Signature Set combines a Wacom pen display with the sign pro PDF electronic signature software to provide a standard paperless workflow solution. Sign pro PDF for Windows is a simple and secure eSignature application that allows you to securely sign and share your PDF document electronically without printing it. sign and scan. It is also an ideal solution for adding handwritten contributions, freehand notes and sticky notes in electronic form to PDFs.

Optimization of customer workflows through the possibility of secure, self-handed electronic signatures in each PDF document
Easily integrate handwritten electronic signatures into daily business processes
Easy connection to Windows®-based PCs
Capture static and dynamic biometric data of individual signatures to support signature verification for fraud protection
Rapid, easy modernization of signature capture process for immediate efficiency and customer experience ROI features

Features of the software
Create and sign PDF documents
Virtual printer driver for creating PDF documents from any Windows printing-enabled application
Collect handwritten signatures with biometric features
Freehand drawing / handwritten notes with pen and eraser
Electronic seals (personal, date or image)
Sticky notes, inserting and editing comments
Signature certificate with user key selection
Definition of rights for document certification and encryption for document processing
Compatible with Windows Vista or later

This text is machine translated.

Hints

When the bundle is purchased, the customer receives the hardware plus the sign per PDF app – in the Standard /Lite license. With the Standard / Lite version, the customer has the possibility to digitally sign PDFs at any time – without any time restriction. As a chargeable extension there is an enterprise license, which can be additionally purchased.

System requirements

  • Windows: 10/8.1/7 (32-bit, 64-bit)
  • Mac: OSX 10.11 or later.

More interesting products

(*All information is plus legal VAT)