• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PenPower Signature pad Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 204.99
-5 %
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PenPower Signature pad Black

  • Bright color display
  • 1024 levels of pressure sensitivity and brush sizes from 1 to 8 pixels

Technical specifications

Product type

Signature pad

Interfaces

USB

Factory colour

Black

Width

165 mm

Height

16 mm

Depth

145 mm

Weight

200 g

Type

2269427

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2269427 PenPower Signature pad Black

Description

Digital on the move: Sign without a pen
With the new digital Penpower LCD signature pad with integrated, bright color display, it becomes very easy to provide signatures not analogueue, but electronic. Less paper helps protect the environment and simplify processes, increasing efficiency when working. Up to 8 brush sizes and 1024 pressure sensitivity levels are available for the process of signing, so that the signature can always be easily written to the pad. The pad can be used for Windows operating systems from Windows XP and supports the common Internet browsers such as Chrome, Firefox, 360, Google and Internet Explorer.

This text is machine translated.

Features

  • Technical data:
  • Technique: Electromagnetic
  • resolution: 2,540 lpi
  • Pressure sensitivity: 1024 levels (not interpolated)
  • Point speed/reporting rate: 300 PPS (not interpolated)
  • Standard data
  • : Dimensions: 165 x 145 x 16 mm (L x W x H)
  • Weight: 200 g (without pen and cord)
  • Encryption: AES/RSA communication
  • Display panel: Color TFT,4", bright, embedded 2D graphics
  • Display area: 83.52 mm x 55.68 mm
  • (W x H) Resolution: 480 x 3 (RGB) x 320 (L/B=3:2)
  • Supported platforms: Windows operating system: Windows XP / Win7 / Win8 / Win10.
  • Supported browsers: Chrome, Firefox, 360, Google and IE.
  • USB mini B(F) 5V±10%<, 200mA

Scope of delivery

  • LCD signature pad
  • Manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 374.98€ 364.98*