• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wacom Signature Set STU-430 & sign pro PDF USB Pen holder, signature pad Grey

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wacom signature set STU-430-CH2 - pen display + sign pro PDF software (standard)

  • Fast & accurate working – simply connect with the Mac or PC and start
  • digital painting, drawing and photos editing
  • no longer a mouse arm thanks to light, super-precise pen and the ergonomic attitude
  • for digital signatures & handwritten notes
  • Free online training
  • free software for downloading after registration

Technical specifications

Product type

Pen holder, signature pad

Interfaces

USB A (USB 2.0)

Factory colour

Grey

Transfer type

USB

Power supply

USB (cable included)

Width

174 mm

Height

11 mm

Depth

162 mm

Weight

279 g

Type

Signature Set STU-430 & sign pro PDF

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2202777 Wacom Signature Set STU-430 & sign pro PDF USB Pen holder, signature pad Grey

Conformity certificate

Conformity certificate 2202777 Wacom Signature Set STU-430 & sign pro PDF USB Pen holder, signature pad Grey

Description

Signature Set combines a Wacom signature pad with the sign pro PDF electronic signature software, providing a standard solution for paperless workflow, and Sign pro PDF for Windows is a simple and easy one
Secure eSignature application that allows you to securely sign and share your PDF document electronically without printing, signing, and scanning. It is also an ideal solution for adding handwritten contributions, freehand notes and sticky notes in electronic form to PDFs

Key features and benefits
Optimization of customer workflows through the possibility of secure, self-handed electronic signatures in every PDF document
Easy integration of handwritten electronic signatures into daily business processes
Easy connection to Windows®-based PCs
Capture static and dynamic biometric data of individual signatures to support signature verification for fraud protection
Rapid, easy modernization of signature capture process for immediate efficiency and customer experience ROI

Features of the software
Create and sign PDF documents
Virtual printer driver for creating PDF documents from any Windows printing-enabled application
Collect handwritten signatures with biometric features
Freehand drawing / handwritten notes with pen and eraser
Electronic seals (personal, date or image)
Sticky notes, inserting and editing comments
Signature certificate with user key selection
Definition of rights for document certification and encryption for document processing
Compatible with Windows Vista or later

This text is machine translated.

More interesting products

(*All information is plus legal VAT)