• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wacom One Pen 14 Corded Graphics tablet Black/white

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 379.00 / piece)
€ 379.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Wacom One Pen 14 Corded Graphics tablet Black/white

  • Lively image quality
  • The 14-inch display has a native resolution of 1920 x 1080 and offers high-resolution images for clarity in all your projects.
  • Wide angle of view
  • Both the horizontal and vertical viewing angles are 178 degrees, allowing users to enjoy consistent colors and details from different positions.
  • Responsive touch technology
  • With the help of advanced electromagnetic technology, this digitizer recognizes movements precisely and thus provides an exact drawing experience.
  • High sensitivity to pressure
  • With 4096 pressure sensitivity levels, the Wacom One 14 enables control over brush strokes and drawing techniques.
  • Versatile connectivity
  • The USB-C interface ensures compatibility with a large number of devices and simplifies the connection and setup process.

Technical specifications

  • Contrast ratio: 1000:1
  • 0.1611 x 0.1611 mm pixel distance
  • Product color: Black, white
  • Tilt angle range -60 - 60°
  • USB Type-C charging port: No.
Product type

Graphics tablet

Interfaces

USB

Factory colour

Black/white

Transfer type

Corded

Width

336 mm

Height

10 mm

Depth

201 mm

n.rel.

Type

One Pen 14

Screen size diagonal (inches)

14 inch

Display resolution

1920 x 1080 Pixel

Image format

16:9

Display resolution mode

Full HD

Response time

16 ms

Hor. viewing angle

178°

Vertical viewing angle

178°

UKCA

yes

AC adapter included

no

Colour gamut

98 %

Brightness

285 cd/m²

Working area

309 x 174 mm

Maximum reading height

8 mm

Quantity per pack

1 Stück(e)

Pressure levels

4096

Pen included

yes

Pen dimensions LxD

149,9 x 9,8 mm

Pen weight

9 g

Number of pen nibs

3

USB Type-C ports quantity

1

Package weight

1.3 kg

Tablet weight

750 g

Battery-free pen

yes

Wireless pen

yes

Pen report rate (points per second)

360

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3701977 Wacom One Pen 14 Corded Graphics tablet Black/white

Description

Discover your creativity with the Wacom One 14 digitizer. This 14-inch LCD display offers a native resolution of 1920 x 1080 and delivers sharp images and vivid colors for your digital art and design needs. 285 cd/m² screen brightness provides vivid images, while 1000:1 contrast ratio improves picture depth. Enjoy consistent color accuracy from almost any angle with a 178-degree viewing angle, WAS makes it easier to collaborate or share your work.

With advanced electromagnetic technology, the Wacom One 14 offers motion detection and thus provides fluid and precise lines during use. The digitizer comes with an IPS screen with a pressure sensitivity of up to 4096 levels, and WAS provides detailed and expressive artwork. Equipped with convenient USB-C connectivity, this digitizer can easily be connected to your devices. Supplied accessories such as a tip removal tool, extra tips, and a USB-C cable simplify your creative process.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)